Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8518.29.80.00
Automotive
Unknown
PPAP
Unknown
Technology
Magnet
Resonant Frequency (Hz)
1500
Frequency Range (Hz)
1300 to 1700
Sound Pressure (dBA)
75±3
Impedance (Ohm)
8
Rated Input Power (W)
0.15
Maximum Input Power (W)
0.15
Shape
Round
Termination Method
Solder Pin
Packaging
Bulk
Housing Material
ABS
Product Weight (g)
3.2
Product Diameter (mm)
23
Product Height (mm)
8.3

