Arrow Electronic Components Online
PB1622PQ|MALLORY|simage
PB1622PQ|MALLORY|limage
Audio Indicators and Alerts

PB-1622PQ

Audio Indicator Piezo 10Vp-p 14Vp-p 40mA 12Vp-p 85dBA Through Hole Pin Bulk

Mallory Sonalert Products
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8531.80.90.41
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Indicator
  • Technology
    Piezo
  • Maximum Resonant Frequency (Hz)
    2048(Typ)
  • Minimum Sound Pressure (dBA)
    85dBA
  • Minimum Operating Supply Voltage
    10Vp-p
  • Typical Operating Supply Voltage
    12Vp-p
  • Maximum Operating Supply Voltage
    14Vp-p
  • Maximum Supply Current (mA)
    40
  • Mounting
    Through Hole
  • Termination Method
    Pin
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Bulk
  • Product Weight (g)
    5
  • Product Diameter (mm)
    16
  • Product Height (mm)
    14

Documentation and Resources

Datasheets
Design resources