Audio Indicators and Alerts
PB-1620PQ
Audio Indicator Piezo 1.25Vp-p 2.5Vp-p 15mA 1.5Vp-p 80dBA Through Hole Pin Bulk
Mallory Sonalert ProductsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8531.80.90.41
Automotive
Unknown
PPAP
Unknown
Type
Indicator
Technology
Piezo
Maximum Resonant Frequency (Hz)
2048(Typ)
Minimum Sound Pressure (dBA)
80dBA
Minimum Operating Supply Voltage
1.25Vp-p
Typical Operating Supply Voltage
1.5Vp-p
Maximum Operating Supply Voltage
2.5Vp-p
Maximum Supply Current (mA)
15
Mounting
Through Hole
Termination Method
Pin
Number of Terminals
2
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70
Packaging
Bulk
Product Weight (g)
5
Product Diameter (mm)
16
Product Height (mm)
14
Order Quantity

