Arrow Electronic Components Online
PB1517PK|MALLORY|simage
PB1517PK|MALLORY|limage
Speakers

PB-1517PK

Speakers Neodymium Iron Boron 1700Hz 0.5W 87±3dBA 8Ohm Round Pin

Mallory Sonalert Products
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8518.29.80.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Technology
    Magnet
  • Resonant Frequency (Hz)
    1700
  • Frequency Range (Hz)
    1700 to 20000
  • Sound Pressure (dBA)
    87±3
  • Impedance (Ohm)
    8
  • Rated Input Power (W)
    0.3
  • Maximum Input Power (W)
    0.5
  • Shape
    Round
  • Termination Method
    Solder Pin
  • Magnet Material
    Neodymium Iron Boron
  • Packaging
    Bulk
  • Housing Material
    PBT
  • Product Diameter (mm)
    15
  • Product Height (mm)
    7.5

Documentation and Resources

Datasheets
Design resources