Audio Indicators and Alerts
PB-12N32MP-05AQ
Audio Indicator Piezo 3VDC 7VDC 50mA 5VDC 85dBA 2800Hz to 3600Hz Through Hole Pin Bulk
Mallory Sonalert ProductsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8531.80.90.41
Automotive
Unknown
PPAP
Unknown
Type
Indicator
Technology
Piezo
Maximum Resonant Frequency (Hz)
3200
Frequency Range (Hz)
2800 to 3600
Minimum Sound Pressure (dBA)
85dBA
Minimum Operating Supply Voltage
3VDC
Typical Operating Supply Voltage
5VDC
Maximum Operating Supply Voltage
7VDC
Maximum Supply Current (mA)
50
Mounting
Through Hole
Termination Method
Pin
Number of Terminals
2
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
70
Packaging
Bulk
Product Weight (g)
1.6
Product Diameter (mm)
12
Product Height (mm)
7.5

