Arrow Electronic Components Online
PB12N23MPW05Q|MALLORY|simage
PB12N23MPW05Q|MALLORY|limage
Audio Indicators and Alerts

PB-12N23MPW-05Q

Audio Indicator Piezo 4.5VDC 5.5VDC 50mA 5VDC 85dBA 1900Hz to 2700Hz Through Hole Pin Tray

Mallory Sonalert Products
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8531.80.90.41
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Indicator
  • Technology
    Piezo
  • Maximum Resonant Frequency (Hz)
    2300
  • Frequency Range (Hz)
    1900 to 2700
  • Minimum Sound Pressure (dBA)
    85dBA
  • Minimum Operating Supply Voltage
    4.5VDC
  • Typical Operating Supply Voltage
    5VDC
  • Maximum Operating Supply Voltage
    5.5VDC
  • Maximum Supply Current (mA)
    50
  • Mounting
    Through Hole
  • Termination Method
    Pin
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Tray
  • Product Weight (g)
    1.6
  • Product Diameter (mm)
    12
  • Product Height (mm)
    8
Order Quantity

Documentation and Resources

Datasheets
Design resources