Arrow Electronic Components Online
PB1224PEQ|MALLORY|simage
PB1224PEQ|MALLORY|limage
Audio Indicators and Alerts

PB-1224PEQ

Audio Indicator Piezo 1.25Vp-p 2.5Vp-p 32mA 1.5Vp-p 85dBA Through Hole Pin Tube

Mallory Sonalert Products
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8531.80.90.41
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Indicator
  • Technology
    Piezo
  • Minimum Sound Pressure (dBA)
    85dBA
  • Minimum Operating Supply Voltage
    1.25Vp-p
  • Typical Operating Supply Voltage
    1.5Vp-p
  • Maximum Operating Supply Voltage
    2.5Vp-p
  • Maximum Supply Current (mA)
    32
  • Mounting
    Through Hole
  • Termination Method
    Pin
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Tube
  • Product Diameter (mm)
    12
  • Product Height (mm)
    10

Documentation and Resources

Datasheets
Design resources