Audio Indicators and Alerts
PB-1220PQ
Audio Indicator Piezo 1.25VDC 2.5VDC 40mA 1.5VDC 85dBA Through Hole Radial Tube
Mallory Sonalert ProductsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8531.80.90.41
Automotive
Unknown
PPAP
Unknown
Type
Indicator
Technology
Piezo
Maximum Resonant Frequency (Hz)
2048(Typ)
Minimum Sound Pressure (dBA)
85dBA
Minimum Operating Supply Voltage
1.25VDC
Typical Operating Supply Voltage
1.5VDC
Maximum Operating Supply Voltage
2.5VDC
Maximum Supply Current (mA)
40
Mounting
Through Hole
Termination Method
Radial
Number of Terminals
2
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70
Packaging
Tube
Product Diameter (mm)
12
Product Height (mm)
8
Order Quantity

