Arrow Electronic Components Online
PB120P13C|MEANWELL|simage
PB120P13C|MEANWELL|limage
Battery Chargers

PB-120P-13C

Battery Chargers 1-OUT 13.8V 7.2A 99.36W

MEAN WELL
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • Automotive
    No
  • PPAP
    No
  • Style
    Enclosed
  • Battery Type
    Lead-Acid
  • Input Voltage (V)
    88 to 132|176 to 264
  • Input/Output Type
    AC/DC
  • Number of Outputs
    1
  • Output Voltage (V)
    13.8
  • Output Current (A)
    7.2
  • Output Power (W)
    99.36
  • Minimum Isolation Voltage
    3000VAC
  • Product Weight (g)
    1240
  • Input Frequency (Hz)
    47 to 63
  • Output Connector Type
    DIN Male
  • Power Indicator
    Yes
  • Protection
    Overload|Over Temperature|Over Voltage|Short Circuit
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    45

Documentation and Resources

Datasheets
Design resources