Arrow Electronic Components Online
PB09N27PT05Q|MALLORY|simage
PB09N27PT05Q|MALLORY|limage
Audio Indicators and Alerts

PB-09N27PT-05Q

Audio Indicator Piezo 4VDC 7VDC 30mA 5VDC 85dBA 3251Hz to 4251Hz Through Hole Pin Bulk

Mallory Sonalert Products
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8531.80.90.41
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Indicator
  • Technology
    Piezo
  • Maximum Resonant Frequency (Hz)
    2731
  • Frequency Range (Hz)
    3251 to 4251
  • Minimum Sound Pressure (dBA)
    85dBA
  • Minimum Operating Supply Voltage
    4VDC
  • Typical Operating Supply Voltage
    5VDC
  • Maximum Operating Supply Voltage
    7VDC
  • Maximum Supply Current (mA)
    30
  • Mounting
    Through Hole
  • Termination Method
    Pin
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Bulk
  • Product Weight (g)
    0.8
  • Product Diameter (mm)
    9
  • Product Height (mm)
    5.4
Order Quantity

Documentation and Resources

Datasheets
Design resources