Audio Indicators and Alerts
PB-09N23P-03Q
Audio Indicator Electromagnetic 2VDC 4VDC 30mA 3VDC 82dB 1800Hz to 2800Hz Through Hole Pin Bulk
Mallory Sonalert ProductsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8531.80.90.41
Automotive
Unknown
PPAP
Unknown
Type
Indicator
Technology
Electromagnetic
Maximum Resonant Frequency (Hz)
2800
Frequency Range (Hz)
1800 to 2800
Minimum Sound Pressure (dBA)
82dB
Tone Mode
Continuous
Minimum Operating Supply Voltage
2VDC
Typical Operating Supply Voltage
3VDC
Maximum Operating Supply Voltage
4VDC
Maximum Supply Current (mA)
30
Mounting
Through Hole
Termination Method
Pin
Number of Terminals
2
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70
Packaging
Bulk
Product Weight (g)
0.6
Product Diameter (mm)
9
Product Height (mm)
5.5

