Audio Indicators and Alerts
PB-0627PE-05AQ
Audio Indicator Piezo 4Vp-p 5Vp-p 90mA 5Vp-p 70dBA Through Hole Pin Bulk
Mallory Sonalert ProductsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8531.80.90.41
Automotive
Unknown
PPAP
Unknown
Type
Indicator
Technology
Piezo
Maximum Resonant Frequency (Hz)
2731(Typ)
Minimum Sound Pressure (dBA)
70dBA
Minimum Operating Supply Voltage
4Vp-p
Typical Operating Supply Voltage
5Vp-p
Maximum Operating Supply Voltage
5Vp-p
Maximum Supply Current (mA)
90
Mounting
Through Hole
Termination Method
Pin
Number of Terminals
2
Packaging
Bulk
Product Weight (g)
0.8

