Arrow Electronic Components Online
PASCO2V15AUMA1|INFINEON|simage
PASCO2V15AUMA1|INFINEON|limage

PASCO2V15AUMA1

Air Quality Sensor CO2 Sensor 3.3V/5V 14-Pin MLGA T/R

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    9027.10.20.00
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    CO2 Sensor
  • Module/IC Classification
    IC
  • Minimum Operating Supply Voltage (V)
    3.45, 3
  • Typical Operating Supply Voltage (V)
    5, 3.3
  • Maximum Operating Supply Voltage (V)
    5.5, 3.6
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    50
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    7.46
  • Package Width
    13.8
  • Package Length
    14
  • PCB changed
    14
  • Standard Package Name
    LGA
  • Supplier Package
    MLGA
  • Pin Count
    14
  • Family/Series
    PASCO2V15AUMA1
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    300
  • MSL
    3

We don't have prices now, please check later

Order Quantity

Documentation and Resources

Datasheets
Design resources