Top Purchased
Capacitor Electric Double Layer- Supercaps
PAS1020LA3R0405
Cap Supercap 4F 3V 20% ( 10 X 20mm ) Radial Cylindrical 5mm 0.3 Ohm 60°C Box
TAIYO YUDENProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
COMPONENTS
Automotive
No
PPAP
No
Capacitance Value
4F
Tolerance
20%
Voltage
3VDC
ESR (Ohm)
0.3
Polarity
Polar
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
60
Construction
Cylindrical
Termination Style
Radial
Number of Terminals
2
Packaging
Box
Size (mm)
10 X 20
Mounting
Through Hole
Terminal Pitch (mm)
5

