Audio Amplifiers
PAM8945PJR
Audio Amp Speaker 1-CH Mono 4W Class-G 12-Pin WQFN EP T/R
Diodes IncorporatedProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
Automotive
No
PPAP
No
Function
Speaker
Amplifier Type
Class-G
THDN
0.15%@4Ohm@2W|0.07%@8Ohm@1W
Output Signal Type
Differential
Output Type
1-Channel Mono
Minimum Single Supply Voltage (V)
2.8
Typical Single Supply Voltage (V)
3|5
Maximum Single Supply Voltage (V)
5.2
Minimum Load Resistance (Ohm)
4
Power Supply Type
Single
Typical Output Power x Channels @ Load (W)
4x1@4Ohm
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.75(Max)
Package Width
2
Package Length
3
PCB changed
12
Standard Package Name
QFN
Supplier Package
WQFN EP
Pin Count
12
Order Quantity

