Arrow Electronic Components Online
PAM10ST2324CT7|PROTEK|simage
PAM10ST2324CT7|PROTEK|limage
ESD Suppressors

PAM10ST2324C-T7

ESD Suppressor Diode TVS Bi-Dir 24V Automotive AEC-Q101 3-Pin SOT-23 T/R

ProTek Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.30.80.00
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    TVS
  • Configuration
    Single
  • Direction Type
    Bi-Directional
  • Number of Elements per Chip
    1
  • Maximum Working Voltage (V)
    24
  • Maximum Clamping Voltage (V)
    49
  • Maximum Reverse Leakage Current (uA)
    1
  • Capacitance Value (pF)
    63(Typ)
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.11(Max) mm
  • Package Width
    1.4(Max) mm
  • Package Length
    3.04(Max) mm
  • PCB changed
    3
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-23
  • Pin Count
    3
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources