Arrow Electronic Components Online
PALR04VF|JST|limage
PALR04VF|JST|simage
Connector Discrete Wire Housing

PALR-04VF

Conn Housing RCP 4 POS 2mm Crimp ST Cable Mount Bag

JST Mfg. Co., Ltd.
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Housing
  • Gender
    RCP
  • Number of Contacts
    4
  • Number of Rows
    1
  • Termination Method
    Crimp
  • Terminal Pitch (mm)
    2
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    3
  • Maximum Voltage Rating
    100VDC|100VAC
  • Insulation Resistance (MOhm)
    1000
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Bag
  • Product Length (mm)
    13.4
  • Product Depth (mm)
    20
  • Product Height (mm)
    6.3
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources