DC to DC Converter and Switching Regulator Module
PAH350S4812
Module DC-DC 48VIN 1-OUT 12V 29.2A 350W 9-Pin Half-Brick
TDK-LambdaProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
NRND
HTS
8504.40.95.10
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Step Down
Number of Outputs
1
Isolation
Isolated
Minimum Input Voltage (V)
36
Typical Input Voltage (V)
48
Maximum Input Voltage (V)
76
Output Voltage (V)
12
Output Current (A)
29.2
Output Power (W)
350
Minimum Isolation Voltage
1500VDC
Input/Output Type
DC/DC
Maximum Switching Frequency (kHz)
370
Switching Regulator
Yes
Load Regulation
24mV
Line Regulation
24mV
Efficiency (%)
89(Typ)
On/Off Logic
Negative
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Product Weight (g)
110
Output Type
Fixed
Mounting
Through Hole
Package Height
12.7
Package Width
57.9
Package Length
61
PCB changed
9
Supplier Package
Half-Brick
Pin Count
9
Lead Shape
Through Hole
Order Quantity

