DC to DC Converter and Switching Regulator Module
PAF600F24-28
Module DC-DC 24VIN 1-OUT 28V 21.5A 602W 16-Pin Brick
TDK-LambdaProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
NRND
HTS
8504.40.95.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Step Up
Isolation
Isolated
Number of Outputs
1
Minimum Input Voltage (V)
20
Typical Input Voltage (V)
24
Maximum Input Voltage (V)
36
Output Voltage (V)
28
Output Current (A)
21.5
Output Power (W)
602
Minimum Isolation Voltage
1500VDC
Input/Output Type
DC/DC
Switching Regulator
No
On/Off Logic
Negative
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Output Type
Fixed
Mounting
Through Hole
Package Height
12.7 mm
Package Width
61 mm
Package Length
116.8 mm
PCB changed
16
Supplier Package
Brick
Pin Count
16
Lead Shape
Through Hole

