Arrow Electronic Components Online
PAF500F4812|LAMBDA|simage
PAF500F4812|LAMBDA|limage
DC to DC Converter and Switching Regulator Module

PAF500F48-12

Module DC-DC 48VIN 1-OUT 12V 42A 504W 16-Pin Brick

TDK-Lambda
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8504.40.95.40
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Down
  • Isolation
    Isolated
  • Number of Outputs
    1
  • Minimum Input Voltage (V)
    36
  • Typical Input Voltage (V)
    48
  • Maximum Input Voltage (V)
    76
  • Output Voltage (V)
    12
  • Output Current (A)
    42
  • Output Power (W)
    504
  • Minimum Isolation Voltage
    1500VDC
  • Input/Output Type
    DC/DC
  • Switching Regulator
    No
  • Load Regulation
    24mV
  • Line Regulation
    24mV
  • Efficiency (%)
    89(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    100
  • Product Weight (g)
    250
  • Output Type
    Fixed
  • Mounting
    Through Hole
  • Package Height
    12.7 mm
  • Package Width
    61 mm
  • Package Length
    116.8 mm
  • PCB changed
    16
  • Supplier Package
    Brick
  • Pin Count
    16
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources