DC to DC Converter and Switching Regulator Module
PAE-29/3-D48N-C
Module DC-DC 48VIN 1-OUT 29.8V 3.3A 98.34W 9-Pin 1/8-Brick Tray
Murata Power SolutionsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Step Down
Number of Outputs
1
Isolation
Isolated
Minimum Input Voltage (V)
36
Typical Input Voltage (V)
48
Maximum Input Voltage (V)
75
Output Voltage (V)
29.8
Output Current (A)
3.3
Output Power (W)
98.34
Minimum Isolation Voltage
1500VDC(Max)
Maximum Switching Frequency (kHz)
275
Switching Regulator
Yes
Load Regulation
0.1%Vo
Line Regulation
0.1%Vo
Efficiency (%)
92.5(Typ)
On/Off Logic
Negative
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tray
Output Type
Fixed
Mounting
Through Hole
Package Width
22.9
Package Length
58.4
PCB changed
9
Supplier Package
1/8-Brick
Pin Count
9
Lead Shape
Through Hole

