PCB Prototyping Boards
PAD3U
FR4 General Purpose PCB Board with Hole Per Pad
BusBoard Prototype SystemsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8534.00.00.40
Automotive
Unknown
PPAP
Unknown
Board Type
General Purpose
Substrate Material
FR4
Circuit Pattern
Hole Per Pad
Perforated
Yes
Hole Diameter (mm)
0.94
Product Length (mm)
160
Product Thickness (mm)
1.6
Product Depth (mm)
100
Order Quantity

