Arrow Electronic Components Online
PAD2|BUSBOARD|simage
PAD2|BUSBOARD|limage
PCB Prototyping Boards

PAD2

FR4 General Purpose PCB Board with Hole Per Pad

BusBoard Prototype Systems
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8534.00.00.40
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Board Type
    General Purpose
  • Substrate Material
    FR4
  • Circuit Pattern
    Hole Per Pad
  • Perforated
    Yes
  • Hole Diameter (mm)
    0.94
  • Product Length (mm)
    100
  • Product Thickness (mm)
    1.6
  • Product Depth (mm)
    80
Order Quantity

Documentation and Resources

Datasheets
Design resources