Dev Kit
PAC1944T-E/4MX | Quad DC Power Monitor, 16-bit, 2 Alerts, I2C
Monitor 2.7V to 5.5V 16-Pin VQFN EP T/R
Microchip TechnologyThe PAC1944 is a quad power monitor and energy monitor that reports on bus voltage and sense voltage 16-bits of resolution. Power is reported as a simultaneous product of two 16-bit independent bus and sense voltages. All registers are accessible through I2C / SMBus including an 8 sample average for reading stability. The device can detect over/undervoltage, over/undercurrent and overpower against user programmed limits for each channel and generate ALERT outputs.
Product Features
- High-Side Current Monitor with Four Channels
- 100 mV Full-Scale Range (configurable to 50mV)
- External Sense Resistor Sets the Full-Scale Current Range
- Voltage Monitor with Wide VBUS Range
- 0V to 9V FSR (configurable to 4.5V)
- 16-bit Resolution
- Real-Time Auto-Calibration of Offset Error for Voltage and Current
- 1% Power Measurement Accuracy over a Wide Dynamic Range
- On-Chip Accumulation of 30-bit Power Results for Energy Measurement
- User Programmable Sampling Rates of 8, 64, 256 and 1024 SPS
- 5120 SPS for a Single Channel in Burst Mode
- 2.7V to 5.5V Supply Operation
- 1.62-5.5V Capable I2C/SMBus and Digital I/O
- SMBus 3.1 and I2C Fast Mode Plus, 1 Mbps
- High-Speed Mode (3.4 Mbps)
- Two Independent ALERT/GPIO pins
- ALERT on Over/Undervoltage and Current or Overpower Conditions
- Coulomb Counting: When Selected, the Accumulator Accumulates VSENSE Values
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Monitor
Input Voltage (V)
2.7 to 5.5
Minimum Operating Supply Voltage (V)
2.7
Maximum Operating Supply Voltage (V)
5.5
Maximum Supply Current (mA)
0.395(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Extended
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.83
Package Width
3
Package Length
3
PCB changed
16
Standard Package Name
QFN
Supplier Package
VQFN EP
Pin Count
16
Order Quantity

