Arrow Electronic Components Online
PA4340.681NLT|PULSE|simage
PA4340.681NLT|PULSE|limage
Inductor Surface Mount

PA4340.681NLT

Inductor Power Molded/Shielded Wirewound 0.68uH 20% 100KHz 8.5A 0.012Ohm DCR 2220 T/R

Pulse Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Power
  • Technology
    Wirewound
  • Protection Style
    Molded/Shielded
  • Inductance (H)
    0.68u
  • Tolerance
    20%
  • Inductance Test Frequency (Hz)
    100K
  • Maximum DC Current (A)
    8.5
  • Maximum Saturation Current (A)
    14
  • Maximum DC Resistance (Ohm)
    0.012
  • Number of Terminals
    2
  • Case Size
    2220
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    6
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    5.4
  • Maximum Product Height (mm)
    3
Order Quantity

Documentation and Resources

Datasheets
Design resources