Inductor Surface Mount
PA4301.334NLT
Inductor Power Shielded Drum Core 330uH 20% 100KHz 0.285A 1.7Ohm DCR T/R
Pulse ElectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.40.00
Automotive
No
PPAP
No
Type
Power
Technology
Drum Core
Protection Style
Shielded
Inductance (H)
330u
Tolerance
20%
Inductance Test Frequency (Hz)
100K
Maximum DC Current (A)
0.285
Maximum Saturation Current (A)
0.285
Maximum DC Resistance (Ohm)
1.7
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Maximum Product Length (mm)
7.2
Mounting
Surface Mount
Maximum Product Depth (mm)
7.2
Maximum Product Height (mm)
3
Order Quantity

