Arrow Electronic Components Online
PA4065NL|PULSE|simage
PA4065NL|PULSE|limage
Switching Transformers

PA4065NL

Switching Transformer 1.58:1:1 0.075Ohm/0.41Ohm Prim. DCR 0.04Ohm Sec. DCR 10 Terminal Gull Wing SMD

Pulse Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.40.00
  • Automotive
    No
  • PPAP
    No
  • Transformer Type
    Forward Transformer
  • Turns Ratio
    1.58:1:1
  • Maximum Input Voltage
    57V
  • Maximum Output Voltage
    12V
  • Maximum DCR Primary Side (Ohm)
    0.075/0.41
  • Maximum DCR Secondary Side (Ohm)
    0.04
  • Maximum Operating Frequency (kHz)
    200
  • Lead Style
    Gull Wing
  • Mounting
    Surface Mount
  • Number of Terminals
    10
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    130
  • Package Type
    EP13
  • Product Length (mm)
    14
  • Product Depth (mm)
    17.65
  • Product Height (mm)
    12.32

Documentation and Resources

Datasheets
Design resources