Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Unconfirmed
HTS
COMPONENTS
Automotive
No
PPAP
No
Module/IC Classification
Module
Sensing Current Type
AC
Accuracy (%)
0.2
Sensitivity (mV/A)
0.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
130
Mounting
Screw
Package Height
14.73(Max)
Package Length
42.4(Max)
PCB changed
3
Pin Count
3
We don't have prices now, please check later.
Order Quantity

