Arrow Electronic Components Online
PA2750NL|PULSE|simage
PA2750NL|PULSE|limage
Common Mode Chokes - CMCs

PA2750NL

Common Mode Chokes Dual 400uH 1.1kOhm 6.5A 0.0094Ohm DCR SMD

Pulse Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.40.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Power Line
  • Configuration
    Dual
  • Number of Lines
    2
  • Inductance (H)
    400u
  • Leakage Inductance (H)
    1.4u
  • Impedance (Ohm)
    1.1k@2.6MHz
  • Maximum DC Current (A)
    6.5
  • Maximum DC Resistance (Ohm)
    0.0094
  • Maximum Voltage Rating
    400VDC
  • Withstand Voltage
    1.5kVrms
  • Mounting
    Surface Mount
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Maximum Product Length (mm)
    18.2
  • Maximum Product Depth (mm)
    15
  • Maximum Product Height (mm)
    10
Order Quantity

Documentation and Resources

Datasheets
Design resources