Arrow Electronic Components Online
PA2512FKF7T0R004E|YAGEO|simage
PA2512FKF7T0R004E|YAGEO|limage
Resistor Fixed Single-Surface Mount

PA2512FKF7T0R004E

Res Metal Element 2512 0.004 Ohm 1% 3W ±100ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200

YAGEO
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Yes
  • PPAP
    Yes
  • Resistance Value (Ohm)
    4m
  • Tolerance
    1%
  • Current Sensing
    Yes
  • Power Rating (W)
    3
  • Technology
    Metal Element
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    170
  • Temperature Coefficient (ppm/°C)
    ±100
  • Temperature Range @ Derated Power (°C)
    70 to 170
  • Fail Safe Fusible Resistor
    No
  • Anti-Surge
    No
  • Anti-Sulfurated
    No
  • Case Style
    Epoxy
  • Case Size
    2512
  • Termination Style
    Pad
  • Number of Terminals
    2
  • Packaging
    Tape and Reel
  • Package Type
    SMD
  • Package Shape
    Rectangular
  • Package/Case
    2512
  • Product Length (mm)
    6.35
  • Product Depth (mm)
    3.18
  • Product Height (mm)
    0.63
  • Mounting
    Surface Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources