Switching Transformers
PA2398NL
Switching Transformer 2:1:1 0.072Ohm/0.68Ohm Prim. DCR 0.015Ohm Sec. DCR 95W 12 Terminal Gull Wing SMD
Pulse ElectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.31.20.00
Automotive
No
PPAP
No
Transformer Type
Flyback Transformer
Turns Ratio
2:1:1
Maximum Input Voltage
72V
Maximum Output Voltage
12V
Maximum DCR Primary Side (Ohm)
0.072/0.68
Maximum DCR Secondary Side (Ohm)
0.015
Maximum Operating Frequency (kHz)
250
Power Rating
95W
Lead Style
Gull Wing
Mounting
Surface Mount
Number of Terminals
12
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Package Type
EFD20
Product Length (mm)
21.84
Product Depth (mm)
29.21
Product Height (mm)
11.43
Order Quantity

