Switching Transformers
PA2369NL
Switching Transformer 5:2.5:1 0.089Ohm/0.084Ohm Prim. DCR 0.0062Ohm Sec. DCR 10 Terminal Gull Wing SMD
Pulse ElectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.31.20.00
Automotive
No
PPAP
No
Transformer Type
Flyback Transformer
Turns Ratio
5:2.5:1
Maximum Input Voltage
57V
Maximum Output Voltage
5V
Maximum DCR Primary Side (Ohm)
0.089/0.084
Maximum DCR Secondary Side (Ohm)
0.0062
Maximum Operating Frequency (kHz)
250
Lead Style
Gull Wing
Mounting
Surface Mount
Number of Terminals
10
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
130
Package Type
EP13
Product Length (mm)
14
Product Depth (mm)
17.65
Product Height (mm)
12.32
Order Quantity

