Arrow Electronic Components Online
PA1836NL|PULSE|simage
PA1836NL|PULSE|limage
Switching Transformers

PA1836NL

Switching Transformer 2:2.33:1 0.0095Ohm/0.13Ohm Prim. DCR 0.005Ohm Sec. DCR 95W 12 Terminal Gull Wing SMD

Pulse Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.40.00
  • Automotive
    No
  • PPAP
    No
  • Transformer Type
    Flyback Transformer
  • Turns Ratio
    2:2.33:1
  • Maximum Input Voltage
    36V
  • Maximum Output Voltage
    5V
  • Maximum DCR Primary Side (Ohm)
    0.0095/0.13
  • Maximum DCR Secondary Side (Ohm)
    0.005
  • Maximum Operating Frequency (kHz)
    200
  • Power Rating
    95W
  • Lead Style
    Gull Wing
  • Mounting
    Surface Mount
  • Number of Terminals
    12
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    130
  • Product Length (mm)
    21.84
  • Product Depth (mm)
    29.21
  • Product Height (mm)
    11.43

Documentation and Resources

Datasheets
Design resources