Switching Transformers
PA1577NL
Switching Transformer 1.71:0.86:1:1 0.036Ohm/0.055Ohm Prim. DCR 0.054Ohm Sec. DCR 10 Terminal Gull Wing SMD
Pulse ElectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
HTS
8504.50.40.00
Automotive
No
PPAP
No
Transformer Type
Forward Transformer
Turns Ratio
1.71:0.86:1:1
Maximum Input Voltage
68V
Maximum Output Voltage
12V
Maximum DCR Primary Side (Ohm)
0.036/0.055
Maximum DCR Secondary Side (Ohm)
0.054
Maximum Operating Frequency (kHz)
300
Lead Style
Gull Wing
Mounting
Surface Mount
Number of Terminals
10
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
130
Product Length (mm)
14
Product Depth (mm)
17.65
Product Height (mm)
12.32

