Switching Transformers
PA1131NLT
Switching Transformer 8:1.67:1 1.75Ohm/0.215Ohm Prim. DCR 0.035Ohm Sec. DCR 3W 8 Terminal Gull Wing SMD
Pulse ElectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.40.00
Automotive
No
PPAP
No
Transformer Type
Flyback Transformer
Turns Ratio
8:1.67:1
Maximum Input Voltage
33V to 55V/8V
Maximum Output Voltage
5V
Maximum DCR Primary Side (Ohm)
1.75/0.215
Maximum DCR Secondary Side (Ohm)
0.035
Maximum Operating Frequency (kHz)
200
Power Rating
3W
Lead Style
Gull Wing
Mounting
Surface Mount
Number of Terminals
8
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
130
Packaging
Tape and Reel
Product Length (mm)
10.67
Product Depth (mm)
12.7
Product Height (mm)
9.14

