Arrow Electronic Components Online
PA100|TE|simage
PA100|TE|limage
Connector Accessories

PA100

Connector Accessories Power Interconnect Straight

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8548.00.00.00
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Power Interconnect
  • Connector Type
    Connector Power
  • Body Orientation
    Straight
  • Color
    Black
Order Quantity

Documentation and Resources

Datasheets
Design resources