Switching Transformers
PA0769NLT
Switching Transformer 5:1.67:1:2.33:2.33 0.05Ohm/0.11Ohm Prim. DCR 0.0038Ohm/0.035Ohm Sec. DCR 100W 12 Terminal Gull Wing SMD
Pulse ElectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Transformer Type
Forward Transformer
Turns Ratio
5:1.67:1:2.33:2.33
Maximum Input Voltage
75V
Maximum Output Voltage
-12V/12V/5V
Maximum DCR Primary Side (Ohm)
0.05/0.11
Maximum DCR Secondary Side (Ohm)
0.0038/0.035
Maximum Operating Frequency (kHz)
250
Power Rating
100W
Lead Style
Gull Wing
Mounting
Surface Mount
Number of Terminals
12
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Length (mm)
21.84
Product Depth (mm)
29.21
Product Height (mm)
11.43
We don't have prices now, please check later.
Order Quantity

