Resistor Fixed Single-Surface Mount
PA0603-R-070RL
Res Metal Alloy 0603 0 Ohm Pad SMD T/R Automotive AEC-Q200
YAGEO GroupYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8533.21.00.30
Automotive
Yes
PPAP
Yes
Resistance Value (Ohm)
0
Current Sensing
Yes
Technology
Metal Alloy
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
155
Temperature Range @ Derated Power (°C)
70 to 155
Fail Safe Fusible Resistor
No
Anti-Surge
No
Anti-Sulfurated
No
Case Style
Epoxy
Case Size
0603
Termination Style
Pad
Number of Terminals
2
Packaging
Tape and Reel
Package Type
SMD
Package Shape
Rectangular
Package/Case
0603
Product Length (mm)
1.6
Product Depth (mm)
0.8
Product Height (mm)
0.45
Mounting
Surface Mount
Order Quantity

