Arrow Electronic Components Online
PAT2238E|OHMITE|simage
PAT2238E|OHMITE|limage
Heat Sinks

PA-T22-38E

Heat Sink Passive TO-220/TO-247/TO-264 Pin Array Screw Mount Aluminum 3.13°C/W Black Anodized

Ohmite
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Passive
  • Material
    Aluminum
  • Thermal Resistance
    3.13
  • Fin Style
    Pin Array
  • Device Cooled
    TO-220|TO-247|TO-264
  • Attachment Method
    Clip
  • Finish
    Black Anodized
  • Mounting
    Screw Mount
  • Product Length (mm)
    55.12
  • Product Depth (mm)
    31.5
  • Product Height (mm)
    38.61

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources