Arrow Electronic Components Online
PA1131WH|BUD|simage
PA1131WH|BUD|limage
Box, Enclosure and Rack Accessories

PA-1131-WH

White Aluminum Panel Mount Relay Rack Panel

Bud Industries
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Accessory Type
    Rack Panel
  • Material
    Aluminum 6061-T6
  • Color
    White Texture
  • Product Depth (Metric) (mm)
    43.6
  • Product Depth (Imperial - Decimal) (in)
    1.72
  • Product Length (Metric) (mm)
    482.6
  • Product Length (Imperial - Decimal) (in)
    19
Order Quantity

Documentation and Resources

Datasheets
Design resources