Signal Buffers and Repeaters
P82B96TD/S900,118
I2C Buffer 2.5V/3.3V/5V/9V/12V 8-Pin SO T/R
NXP SemiconductorsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
Automotive
No
PPAP
No
Type
Buffer
Maximum Clock Frequency (kHz)
0.4
Process Technology
4um
Input Signal Type
I2C
Typical Input Capacitance (pF)
7(Max)
Minimum Operating Supply Voltage (V)
2
Maximum Operating Supply Voltage (V)
15
Typical Operating Supply Voltage (V)
2.5, 3.3, 5, 9, 12
Maximum Supply Current (mA)
2.5
Maximum Power Dissipation (mW)
300
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.45(Max)
Package Width
4(Max)
Package Length
5(Max)
PCB changed
8
Standard Package Name
SO
Supplier Package
SO
Pin Count
8
Family/Series
P82B96
ALIAS
935288268118
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
2500
MSL
1
Order Quantity

