Arrow Electronic Components Online
P82B96D|TI|simage
P82B96D|TI|limage
Signal Buffers and Repeaters

P82B96D

I2C Logic Buffer 2.5V/3.3V/5V/9V/12V 8-Pin SOIC Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8542.39.00.01
  • Automotive
    No
  • PPAP
    No
  • Type
    Buffer
  • Maximum Clock Frequency (kHz)
    0.4
  • Input Signal Type
    I2C Logic
  • Typical Input Capacitance (pF)
    2.5
  • Minimum Operating Supply Voltage (V)
    2
  • Maximum Operating Supply Voltage (V)
    15
  • Typical Operating Supply Voltage (V)
    2.5|3.3|5|9|12
  • Maximum Supply Current (mA)
    250
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max) mm
  • Package Width
    3.98(Max) mm
  • Package Length
    5(Max) mm
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources