Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Buffer
Maximum Clock Frequency (kHz)
0.4
Input Signal Type
I2C
Minimum Operating Supply Voltage (V)
4.5
Maximum Operating Supply Voltage (V)
12
Typical Operating Supply Voltage (V)
5|9
Maximum Supply Current (mA)
60
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
3.9
Package Length
4.91
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
8
Lead Shape
Gull-wing

