Arrow Electronic Components Online
P7SA14FNDPUDC24|OMRON|simage
P7SA14FNDPUDC24|OMRON|limage
Relay Sockets

P7SA-14F-ND-PU DC24

Relay Sockets Push-In 6A 30VDC/250VAC DIN Rail 6Pole

Omron
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Number of Poles
    6
  • Maximum Current Rating (A)
    6
  • Maximum Voltage Rating
    30VDC|250VAC
  • Mounting
    DIN Rail
  • Termination Style
    Push-In
  • Number of Terminals
    14
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    70
  • Product Length (mm)
    104
  • Product Depth (mm)
    27.7
  • Product Height (mm)
    39.9

Documentation and Resources

Datasheets
Design resources