Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.41.00.50
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Number of Poles
4
Maximum Current Rating (A)
6
Maximum Voltage Rating
30VDC|250VAC
Mounting
DIN Rail
Termination Style
Screw Terminal
Number of Terminals
10
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70
Product Length (mm)
90
Product Depth (mm)
22.5
Product Height (mm)
60.5

