Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.80.00
Automotive
No
PPAP
No
Type
Terminal Cover
Relay Type
Electromechanical Relay
Associated Relay Family
G7L
Product Length (mm)
50.5
Product Depth (mm)
34.5
Product Height (mm)
6

