Arrow Electronic Components Online
P78A030500|CUI|simage
P78A030500|CUI|limage
DC to DC Converter and Switching Regulator Module

P78A03-0500

Module DC-DC 24VIN 1-OUT 3.3V 0.5A 1.65W 3-Pin SIP Module Tube

CUI Inc
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Down
  • Number of Outputs
    1
  • Isolation
    Non-Isolated
  • Minimum Input Voltage (V)
    6
  • Typical Input Voltage (V)
    24
  • Maximum Input Voltage (V)
    28
  • Output Voltage (V)
    3.3
  • Output Current (A)
    0.5
  • Output Power (W)
    1.65
  • Input/Output Type
    DC/DC
  • Maximum Switching Frequency (kHz)
    570(Typ)
  • Switching Regulator
    Yes
  • Load Regulation
    1%(Typ)
  • Line Regulation
    0.5%(Typ)
  • Efficiency (%)
    88(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Extended
  • Packaging
    Tube
  • Product Weight (g)
    2
  • Output Type
    Fixed
  • Mounting
    Through Hole
  • Package Height
    10.4
  • Package Width
    8.5
  • Package Length
    11.6
  • PCB changed
    3
  • Standard Package Name
    SIP
  • Supplier Package
    SIP Module
  • Pin Count
    3
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources