Cable Assembly Other
P750-010
Cable Assembly 3.05m 15 POS High Density D-Sub to 2(6 POS Circular DIN) M-M Carton
EatonProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
Automotive
No
PPAP
No
Cable Type
Round
Gender
M-M
Connector Type A
High Density D-Sub
Connector Type B
2(6POS Circular DIN)
Cable Length (m)
3.05
Packaging
Carton
Connector Orientation
Straight to Straight
Order Quantity

