Transient Voltage Suppressors - TVS Diodes
P6KE91A-B
TVS Diode Single Uni-Dir 77.8V 600W 2-Pin DO-15 Bulk
Diodes IncorporatedProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8541.10.00.50
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Configuration
Single
Direction Type
Uni-Directional
Number of Elements per Chip
1
Minimum Breakdown Voltage (V)
86.5
Maximum Clamping Voltage (V)
125
Maximum Reverse Stand-Off Voltage (V)
77.8
Maximum Peak Pulse Current (A)
4.8
Maximum Reverse Leakage Current (uA)
5
Test Current (mA)
1
Peak Pulse Power Dissipation (W)
600
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
175
Packaging
Bulk
Diameter
3.6(Max)
Mounting
Through Hole
Package Length
7.6(Max)
PCB changed
2
Standard Package Name
DO
Supplier Package
DO-15
Pin Count
2
Lead Shape
Through Hole
We don't have prices now, please check later
Order Quantity

