Arrow Electronic Components Online
P6KE62CA|EICSEMI|simage
P6KE62CA|EICSEMI|limage
Transient Voltage Suppressors - TVS Diodes

P6KE62CA

Diode TVS Single Bi-Dir 53V 600W 2-Pin DO-15

EIC Semiconductor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.80
  • Automotive
    No
  • PPAP
    No
  • Configuration
    Single
  • Direction Type
    Bi-Directional
  • Number of Elements per Chip
    1
  • Minimum Breakdown Voltage (V)
    58.9
  • Maximum Clamping Voltage (V)
    85
  • Maximum Reverse Stand-Off Voltage (V)
    53
  • Maximum Forward Voltage (V)
    3.5
  • Maximum Peak Pulse Current (A)
    7.1
  • Maximum Reverse Leakage Current (uA)
    5
  • Test Current (mA)
    1
  • Peak Pulse Power Dissipation (W)
    600(Min)
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    175
  • Maximum Power Dissipation (mW)
    5000
  • Diameter
    3.1
  • Mounting
    Through Hole
  • Package Length
    6.7
  • PCB changed
    2
  • Standard Package Name
    DO
  • Supplier Package
    DO-15
  • Pin Count
    2
  • Lead Shape
    Through Hole

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources